737-084-541-201

Heilind Number:EDA737-084-541-201
Manufacturer:EDAC
Manufacturer Number:737-084-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-084-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-084-541-201

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless connectivity in electronic devices. Crafted with precision and reliability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it delivers efficient power transmission. The two rows of 84 copper alloy contacts, with a pitch of .156 in and row spacing of .2 in, offer optimal signal integrity. Engineered for easy installation, its straight mount orientation facilitates convenient PCB assembly. Operating flawlessly in a wide temperature range of -40 to 105 °C, this connector is perfect for demanding industrial applications. Trust in its superior quality for seamless board-to-board connections in your projects. Elevate your design with this essential component, available now in our extensive product catalog under the Connectors category.