737-084-541-206

Heilind Number:EDA737-084-541-206
Manufacturer:EDAC
Manufacturer Number:737-084-541-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-084-541-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-084-541-206

Detailed Description

Enhance your PCB connections with our Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black finish and boasts a durable housing made of UL 94V-0 Thermoplastic Polyester. With a two-row configuration and a high amperage rating of 3 A, it offers reliable power transmission. The contact material, Copper Alloy, ensures excellent conductivity. Each of the 84 positions is precisely engineered with a pitch of .156 inches and row spacing of .2 inches, guaranteeing optimal performance. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for efficient and secure board-to-board connections.