737-084-545-201

Heilind Number:EDA737-084-545-201
Manufacturer:EDAC
Manufacturer Number:737-084-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-084-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-084-545-201

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless integration in PCB assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable power transmission with a maximum amperage of 3A. Featuring two rows of precisely engineered copper alloy contacts, it offers a total of 84 positions with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures dependable functionality in diverse environments. Ideal for demanding applications, this connector guarantees robust and efficient board-to-board connectivity. Elevate your electronic designs with this essential component.