737-084-545-206

Heilind Number:EDA737-084-545-206
Manufacturer:EDAC
Manufacturer Number:737-084-545-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-084-545-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-084-545-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, designed for seamless integration in electronic applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a current rating of 3 A, it guarantees reliable power transmission. The double-row design with a pitch of .156 in and row spacing of .2 in offers 84 positions for efficient signal transfer. Crafted from high-quality Copper Alloy, the contacts ensure optimal conductivity. Suitable for straight mounting orientation, this connector operates flawlessly in temperatures ranging from -40 to 105 °C, making it ideal for a wide range of environments. Elevate your connectivity solutions with this essential component.