737-084-560-201

Heilind Number:EDA737-084-560-201
Manufacturer:EDAC
Manufacturer Number:737-084-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-084-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-084-560-201

Detailed Description

Introducing our 737-084-560-201 Press-fit Card Edge Connector, designed for seamless and reliable PCB connections. With a sleek black finish, this connector not only enhances the aesthetics of your electronic devices but also delivers exceptional performance. Engineered for efficiency, it features a 2-row design with a total of 84 positions, allowing for secure and stable connections. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees optimal conductivity. The .156-inch pitch and .2-inch row spacing make it suitable for a wide range of applications. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105 °C ensures reliability in various environments. Trust in this Card Edge Connector for seamless board-to-board connections in your electronic projects.