737-086-520-201

Heilind Number:EDA737-086-520-201
Manufacturer:EDAC
Manufacturer Number:737-086-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-086-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-086-520-201

Detailed Description

Enhance your PCB connectivity with our 737-086-520-201 Press-fit Card Edge Connector. Designed for reliability and efficiency, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring durability in any application. With a current rating of 3 A, it offers optimal power transmission. The dual-row configuration with 86 positions allows for versatile connectivity options. Crafted with precision, the copper alloy contacts ensure secure and low-resistance connections. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector guarantees precise alignment on your PCB. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Trust in the quality and performance of this connector for seamless board-to-board connections in your electronic systems.