| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 737-086-520-206 |
| Color: | Black |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 86 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA737-086-520-206 |
737-086-520-206
| Heilind Number: | EDA737-086-520-206 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 737-086-520-206 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for seamless integration in electronic assemblies, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and a total of 86 positions, it offers ample connectivity options for your circuitry. The contact material, composed of high-quality Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. RoHS compliant, it meets the strictest environmental standards. Upgrade your setup with this essential component for optimal performance and longevity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/24/2026 | ECN20260224-00 - Drawing optimization. The drawing template for the press-fit 700 series connectors has been updated. The affected series are as follows: 717, 725, 737, 745 & 746For the 717 Series, the ordering guide has also been optimized in addition to the drawing template update. The changes include:1. Dimension table added on page 3.2. Ordering guide optimized to the new template | Download | |||

