737-086-522-201

Heilind Number:EDA737-086-522-201
Manufacturer:EDAC
Manufacturer Number:737-086-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-086-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-086-522-201

Detailed Description

Introducing our 737-086-522-201 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed in a striking black hue, this connector not only adds a touch of sophistication to your electronics but also delivers exceptional performance. Engineered with high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures durability and efficient power transmission, rated for up to 3A. With two rows of 86 positions and a pitch of .156 inches, it offers ample connectivity options for your PCB design. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector to provide secure and stable connections in your electronic devices.