737-086-525-201

Heilind Number:EDA737-086-525-201
Manufacturer:EDAC
Manufacturer Number:737-086-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-086-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-086-525-201

Detailed Description

Introducing our 737-086-525-201 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for high-performance applications, this connector boasts a robust construction with a UL 94V-0 Thermoplastic Polyester housing, ensuring both durability and safety. Its dual-row configuration with 86 positions allows for efficient data transmission, while the copper alloy contacts guarantee optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved with ease. The connector's straight mount orientation offers versatility in installation, suitable for a variety of PCB setups. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for demanding environments. Elevate your electronic systems with the 737-086-525-201, the pinnacle of performance and quality in card edge connectors.