737-086-540-201

Heilind Number:EDA737-086-540-201
Manufacturer:EDAC
Manufacturer Number:737-086-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-086-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-086-540-201

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless and reliable board-to-board connections in electronic devices. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a dual-row configuration and 86 positions, it offers ample connectivity options for complex circuitry. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. A pitch of .156 inches and row spacing of .2 inches allow for precise alignment during installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for use in various environments. Trust in its 3A amperage rating and straight mount orientation for secure and efficient power delivery. Elevate your PCB connections with this essential component from our range of superior quality connectors.