737-086-541-201

Heilind Number:EDA737-086-541-201
Manufacturer:EDAC
Manufacturer Number:737-086-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-086-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-086-541-201

Detailed Description

Enhance connectivity in your electronic devices with our 737-086-541-201 Press-fit Card Edge Connector in sleek black. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester and robust Copper Alloy contacts for reliable performance. With two rows and 86 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing ensure precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for easy installation. Upgrade your PCB connections with this essential component, available in our extensive lineup of high-quality connectors.