737-086-545-201

Heilind Number:EDA737-086-545-201
Manufacturer:EDAC
Manufacturer Number:737-086-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-086-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-086-545-201

Detailed Description

Enhance your PCB connectivity with our 737-086-545-201 Press-fit Card Edge Connector. Designed for optimal performance, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a 3A amperage rating and copper alloy contact material, it provides efficient power transmission. Its two rows of 86 positions, with a pitch of .156 inches and row spacing of .2 inches, offer versatile connectivity options. The straight mount orientation makes installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of industries. Upgrade your connectivity solutions with this high-quality product, available under our PCB Connectors category.