745-005-520-106

Heilind Number:EDA745-005-520-106
Manufacturer:EDAC
Manufacturer Number:745-005-520-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-005-520-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-005-520-106

Detailed Description

Introducing the 745-005-520-106 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for high-performance applications, this connector boasts a compact form factor with a single row layout, perfect for saving valuable PCB space. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures optimal conductivity and longevity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating. Supporting up to 3A of current, it's ideal for power-hungry systems. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for harsh environments. Whether you're designing industrial machinery or consumer electronics, this black Card Edge Connector is the perfect choice for seamless connectivity. Upgrade your PCB designs with the 745-005-520-106 and experience unparalleled performance.