745-005-522-106

Heilind Number:EDA745-005-522-106
Manufacturer:EDAC
Manufacturer Number:745-005-522-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-005-522-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-005-522-106

Detailed Description

Introducing our 745-005-522-106 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for optimal performance, this connector features a single row of five positions with a pitch of .1 inch, perfect for high-density applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures robust and stable connections. With a maximum amperage of 3A and an operating temperature range of -40 to 105°C, it guarantees efficient power transmission in even the most demanding environments. Its straight mount orientation and black color add versatility and style to any PCB design. Trust in the quality and precision of our card edge connector to elevate your electronic projects to the next level.