745-005-525-101

Heilind Number:EDA745-005-525-101
Manufacturer:EDAC
Manufacturer Number:745-005-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-005-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-005-525-101

Detailed Description

Enhance the reliability of your PCB connections with our 745-005-525-101 Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it offers superior conductivity, perfect for high-performance applications. The connector boasts a single row design with 5 positions, offering efficient connectivity for your devices. Its compact pitch of .1 inches and row spacing of .2 inches make it ideal for space-constrained PCB layouts. Engineered for precision, it guarantees a secure fit with straight mount orientation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for various industries. Upgrade your PCB assembly with this essential component, available in our extensive range of connectors.