745-005-540-101

Heilind Number:EDA745-005-540-101
Manufacturer:EDAC
Manufacturer Number:745-005-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-005-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-005-540-101

Detailed Description

Introducing our 745-005-540-101 Press-fit Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. This black connector boasts a sleek and professional look, perfect for a variety of electronic applications. With a current rating of 3A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The copper alloy contact material and precise .1 inch pitch deliver optimal conductivity. Featuring a single row design with 5 positions, this connector offers compact yet versatile connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for use in diverse environments. Trust in our high-quality connector to streamline your PCB assembly process and enhance overall system performance.