745-005-541-101

Heilind Number:EDA745-005-541-101
Manufacturer:EDAC
Manufacturer Number:745-005-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-005-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-005-541-101

Detailed Description

Upgrade your PCB connections with our high-performance Press-fit Card Edge Connector, SKU 745-005-541-101. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a compact design, it fits perfectly into your setup, offering 5 positions for optimal connectivity. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable conductivity. The .1-inch pitch and .2-inch row spacing make it ideal for tight layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Trust in its straight mount orientation for easy installation and superior performance. Join the future of connectivity with our Card Edge Connector.