745-005-541-106

Heilind Number:EDA745-005-541-106
Manufacturer:EDAC
Manufacturer Number:745-005-541-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-005-541-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-005-541-106

Detailed Description

Enhance your PCB connectivity with our 745-005-541-106 Press-fit Card Edge Connector. Designed for high-performance applications, this black connector boasts a sleek UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a 3A amperage rating and copper alloy contacts, it guarantees reliable power transmission. Featuring a single row layout, .1-inch pitch, and .2-inch row spacing, it accommodates up to 5 positions with precision. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Trust this connector for seamless board-to-board connectivity in your electronic designs.