745-005-545-106

Heilind Number:EDA745-005-545-106
Manufacturer:EDAC
Manufacturer Number:745-005-545-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-005-545-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-005-545-106

Detailed Description

Introducing our 745-005-545-106 Press-fit Card Edge Connector, a cutting-edge solution for seamless board-to-board connections. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and five positions, it offers efficient connectivity in compact spaces. The copper alloy contacts guarantee reliable conductivity, while the press-fit installation method ensures a secure and stable connection. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Trust in the quality and innovation of our product to streamline your PCB assembly process.