745-006-520-101

Heilind Number:EDA745-006-520-101
Manufacturer:EDAC
Manufacturer Number:745-006-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-006-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-006-520-101

Detailed Description

Enhance your PCB connectivity with our 745-006-520-101 Press-fit Card Edge Connector. Featuring a sleek black design, this high-performance connector offers a reliable connection for your electronic components. With an amperage rating of 3A and housing made of UL 94V-0 Thermoplastic Polyester, it ensures safe and efficient power delivery. The single-row configuration with 6 positions and a pitch of .1 inches allows for easy integration into your PCB layout. Crafted with durable copper alloy contacts, it guarantees long-lasting performance even in harsh environments. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Trust in this connector for seamless board-to-board connections in your electronic designs.