745-006-522-101

Heilind Number:EDA745-006-522-101
Manufacturer:EDAC
Manufacturer Number:745-006-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-006-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-006-522-101

Detailed Description

Upgrade your PCB connectivity with our 745-006-522-101 Press-fit Card Edge Connector. Designed for seamless integration, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any environment. With a 3 A amperage rating and copper alloy contacts, it delivers efficient power transmission. Featuring a single row configuration with 6 positions at a .1 inch pitch, it accommodates precise board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this high-quality connector for optimal signal integrity and longevity in your electronic designs.