745-006-522-106

Heilind Number:EDA745-006-522-106
Manufacturer:EDAC
Manufacturer Number:745-006-522-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-006-522-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-006-522-106

Detailed Description

Introducing our 745-006-522-106 Press-fit Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a single row design and six copper alloy contact positions, it offers efficient and secure connectivity with a pitch of .1 inches and row spacing of .2 inches. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for use in various industries. Trust in the quality and performance of our card edge connector for seamless board-to-board connections.