745-006-525-101

Heilind Number:EDA745-006-525-101
Manufacturer:EDAC
Manufacturer Number:745-006-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-006-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-006-525-101

Detailed Description

Upgrade your PCB connectivity with our 745-006-525-101 Press-fit Card Edge Connector in sleek black. Designed for high performance, this connector can handle an amperage of 3 A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With a single row layout and 6 positions, it offers seamless connectivity for your devices. The copper alloy contact material guarantees reliable signal transmission. Featuring a pitch of .1 inch and row spacing of .2 inch, it allows for precise and efficient PCB assembly. Its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Elevate your electronic projects with this essential component from our lineup of high-quality connectors.