745-006-540-101

Heilind Number:EDA745-006-540-101
Manufacturer:EDAC
Manufacturer Number:745-006-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-006-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-006-540-101

Detailed Description

Upgrade your PCB connections with our 745-006-540-101 Press-fit Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. The connector offers a single row with 6 positions, perfect for streamlined installations. Its pitch of .1 inch and row spacing of .2 inch allow for precise connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various environments. Trust in its 3A amperage rating for efficient power transmission. Upgrade your connectivity with this essential component, a standout in our extensive range of board-to-board PCB connectors.