745-006-541-101

Heilind Number:EDA745-006-541-101
Manufacturer:EDAC
Manufacturer Number:745-006-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-006-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-006-541-101

Detailed Description

Introducing the 745-006-541-101 Press-fit Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed with a sleek black housing made from UL 94V-0 Thermoplastic Polyester, this connector not only offers durability but also ensures safety in operation. With a single row configuration and 6 positions, it provides seamless connectivity for your electronic components. The copper alloy contact material guarantees efficient power transmission, with a low amperage rating of 3 A. Featuring a pitch of .1 in and row spacing of .2 in, this connector is perfect for compact PCB designs. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures reliability in various environmental conditions. Trust the 745-006-541-101 for secure and efficient board-to-board connectivity in your next electronic project.