745-006-545-101

Heilind Number:EDA745-006-545-101
Manufacturer:EDAC
Manufacturer Number:745-006-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-006-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-006-545-101

Detailed Description

Upgrade your PCB connections with our 745-006-545-101 Press-fit Card Edge Connector. Designed for high-performance applications, this black connector features a sleek UL 94V-0 Thermoplastic Polyester housing that ensures durability and safety. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees reliable conductivity and signal transmission. Its single-row design with six positions offers convenient connectivity, while the straight mount orientation allows for easy installation. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding industrial environments. Trust in the quality and performance of this connector for all your board-to-board PCB connection needs.