745-006-545-106

Heilind Number:EDA745-006-545-106
Manufacturer:EDAC
Manufacturer Number:745-006-545-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-006-545-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-006-545-106

Detailed Description

Introducing our 745-006-545-106 Press-fit Card Edge Connector, the ultimate solution for seamless board-to-board PCB connections. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 6 positions, it offers precise and reliable connectivity. The copper alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for even the most demanding environments. Upgrade your PCB assembly with our Card Edge Connector and experience unparalleled performance and quality.