745-007-522-101

Heilind Number:EDA745-007-522-101
Manufacturer:EDAC
Manufacturer Number:745-007-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-007-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-007-522-101

Detailed Description

Introducing our 745-007-522-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for high-performance applications, this connector boasts a 3A amperage capacity, ensuring efficient power transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row layout, 0.1-inch pitch, and 0.2-inch row spacing, it offers precise and secure connectivity for up to 7 positions. Its copper alloy contacts provide optimal conductivity, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Trust in the 745-007-522-101 for seamless and high-speed data transmission in your electronic systems.