745-007-522-106

Heilind Number:EDA745-007-522-106
Manufacturer:EDAC
Manufacturer Number:745-007-522-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-007-522-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-007-522-106

Detailed Description

Enhance your PCB connectivity with our 745-007-522-106 Press-fit Card Edge Connector. Designed for seamless integration, this black connector boasts a durable housing material of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a contact material of Copper Alloy and a pitch of .1 in, it guarantees optimal conductivity and signal transmission. Featuring a single row with 7 positions, it offers streamlined connectivity solutions. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various setups. Trust in this connector for efficient and secure board-to-board connections. Upgrade your system with the best in PCB connectors.