745-007-525-101

Heilind Number:EDA745-007-525-101
Manufacturer:EDAC
Manufacturer Number:745-007-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-007-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-007-525-101

Detailed Description

Introducing our 745-007-525-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Designed for optimal performance, this connector features a single row with seven positions, offering efficient data transfer capabilities. Crafted from durable UL 94V-0 Thermoplastic Polyester, and boasting a contact material of Copper Alloy, it ensures longevity and conductivity. With a pitch of .1 inches and row spacing of .2 inches, precision and stability are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide array of applications. Its straight mount orientation and black color add to its versatility, making it a must-have component for any electronic setup. Trust in the 745-007-525-101 for seamless connectivity and superior performance.