745-007-540-101

Heilind Number:EDA745-007-540-101
Manufacturer:EDAC
Manufacturer Number:745-007-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-007-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-007-540-101

Detailed Description

Introducing our 745-007-540-101 Press-fit Card Edge Connector, the perfect solution for secure and reliable board-to-board connections. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring a high level of safety. With a contact material of Copper Alloy, it guarantees optimal conductivity and longevity. The connector is single-rowed, with a pitch of .1 in and row spacing of .2 in, accommodating up to 7 positions. Its straight mount orientation makes installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Trust in the quality and performance of our Card Edge Connector to meet your connectivity needs with excellence.