745-007-541-101

Heilind Number:EDA745-007-541-101
Manufacturer:EDAC
Manufacturer Number:745-007-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-007-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-007-541-101

Detailed Description

Introducing our 745-007-541-101 Press-fit Card Edge Connector, a crucial component for seamless PCB connectivity. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and 7 positions, it offers efficient signal transfer in a compact form factor. The contact material, Copper Alloy, guarantees reliable conductivity, while the press-fit installation method streamlines assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial applications. Trust in its high-quality construction and precision engineering to keep your electronics running smoothly. Explore the full potential of connectivity with our Card Edge Connector.