745-007-545-101

Heilind Number:EDA745-007-545-101
Manufacturer:EDAC
Manufacturer Number:745-007-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-007-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-007-545-101

Detailed Description

Introducing our 745-007-545-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed in a striking black hue, this connector not only stands out visually but also performs with exceptional efficiency. Engineered for high-performance applications, it boasts a current rating of 3A and is constructed with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With a single row configuration and 7 positions, it offers ample connectivity options while maintaining a compact .1-inch pitch and .2-inch row spacing. Crafted with precision from Copper Alloy contact material, it guarantees optimal conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Ideal for demanding environments, this card edge connector is a standout choice for seamless PCB integration. Discover the perfect balance of form and function with this essential component from our extensive range of connectors.