745-008-520-101

Heilind Number:EDA745-008-520-101
Manufacturer:EDAC
Manufacturer Number:745-008-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-008-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-008-520-101

Detailed Description

Introducing our high-performance 745-008-520-101 Press-fit Card Edge Connector, designed for seamless board-to-board connectivity in a variety of electronic applications. Featuring a sleek black finish, this connector not only enhances visual appeal but also ensures reliable signal transmission. With a current rating of 3A, it is suitable for power and data-intensive operations. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Its innovative design includes one row of precision-machined Copper Alloy contacts, with a pitch of .1 inches and a row spacing of .2 inches, accommodating up to 8 positions for seamless integration. The straight mount orientation simplifies assembly, while the wide operating temperature range of -40 to 105°C ensures optimal performance even in harsh environments. Trust in this connector for efficient and dependable board-to-board connections in your next project.