745-008-525-101

Heilind Number:EDA745-008-525-101
Manufacturer:EDAC
Manufacturer Number:745-008-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-008-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-008-525-101

Detailed Description

Introducing the 745-008-525-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless PCB connectivity. Designed in a striking black hue, this connector boasts a robust amperage rating of 3A, making it ideal for high-performance applications. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material ensures exceptional durability and safety standards. With a single row configuration and copper alloy contact material, it offers seamless and efficient board-to-board connectivity. Featuring a .1-inch pitch and .2-inch row spacing, it accommodates 8 positions with precision. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in the 745-008-525-101 for reliable and high-speed data transmission in your electronic projects. Upgrade your connectivity game with this cutting-edge card edge connector.