745-008-525-106

Heilind Number:EDA745-008-525-106
Manufacturer:EDAC
Manufacturer Number:745-008-525-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-008-525-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-008-525-106

Detailed Description

Introducing the 745-008-525-106 Press-fit Card Edge Connector, a reliable and high-performance solution for seamless board-to-board PCB connections. Designed for optimal efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a single row configuration and a pitch of .1 inches, it offers precise connectivity with effortless installation. The copper alloy contact material guarantees excellent conductivity, while the 3A amperage rating ensures reliable power transmission. Ideal for industrial environments, it operates flawlessly in temperatures ranging from -40 to 105°C. Trust in the 745-008-525-106 for superior performance and longevity in your electronic projects.