745-008-540-101

Heilind Number:EDA745-008-540-101
Manufacturer:EDAC
Manufacturer Number:745-008-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-008-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-008-540-101

Detailed Description

Enhance connectivity and reliability with our 745-008-540-101 Press-fit Card Edge Connector. Designed for seamless integration on PCBs, this black connector features a single row with 8 positions, perfect for secure data transmission. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures long-lasting performance even in harsh environments. The .1 inch pitch and .2 inch row spacing make it easy to install, while the straight mount orientation offers versatility in placement. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in this high-quality connector for your board-to-board PCB connections.