745-008-541-101

Heilind Number:EDA745-008-541-101
Manufacturer:EDAC
Manufacturer Number:745-008-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-008-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-008-541-101

Detailed Description

Introducing our 745-008-541-101 Press-fit Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed in a striking black color and constructed with high-performance UL 94V-0 Thermoplastic Polyester housing, this connector ensures durability and safety in any application. With a single row layout and 8 positions, it offers seamless integration for efficient board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding environments. Trust in our product to deliver exceptional performance and longevity in all your connectivity projects.