745-008-541-106

Heilind Number:EDA745-008-541-106
Manufacturer:EDAC
Manufacturer Number:745-008-541-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-008-541-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-008-541-106

Detailed Description

Introducing our cutting-edge Press-fit Card Edge Connector, a vital component for seamless PCB connectivity in electronic devices. Crafted with precision and durability in mind, this connector boasts a sleek black design and UL 94V-0 Thermoplastic Polyester housing, ensuring both aesthetic appeal and safety compliance. With a high amperage rating of 3A, it guarantees reliable power transmission. The Copper Alloy contact material, combined with a pitch of .1 inches and row spacing of .2 inches, facilitates efficient signal transfer across its 8 positions. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Perfect for demanding industrial applications, this connector is a must-have for seamless board-to-board PCB connections. Trust in its quality and precision to elevate the functionality of your electronic systems.