745-008-545-101

Heilind Number:EDA745-008-545-101
Manufacturer:EDAC
Manufacturer Number:745-008-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-008-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-008-545-101

Detailed Description

Upgrade your PCB connections with our 745-008-545-101 Press-fit Card Edge Connector. Designed for optimal performance, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability in any application. With a contact material of Copper Alloy, it guarantees excellent conductivity, while the .1 inch pitch and .2 inch row spacing provide precise alignment. This single-row connector offers 8 positions for seamless board-to-board connections, with a straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and commercial use. Trust in our high-quality connector to meet your connectivity needs with efficiency and longevity.