745-009-520-101

Heilind Number:EDA745-009-520-101
Manufacturer:EDAC
Manufacturer Number:745-009-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-009-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-009-520-101

Detailed Description

Introducing our 745-009-520-101 Press-fit Card Edge Connector, the pinnacle of reliable and efficient PCB connectivity. Featuring a sleek black design, this connector is not only high-performing but visually appealing as well. With a robust amperage rating of 3A, it ensures seamless power transmission in any application. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees durability and safety. This single-row connector, with copper alloy contacts, offers reliable signal integrity with a pitch of .1 inch and row spacing of .2 inches. With nine positions, it provides ample connectivity options. Designed for straight mount orientation, it's easy to install and maintain. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for even the most demanding environments. Trust in the 745-009-520-101 for all your board-to-board PCB connection needs. Explore our full range of connectors in the Products category.