745-009-522-101

Heilind Number:EDA745-009-522-101
Manufacturer:EDAC
Manufacturer Number:745-009-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-009-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-009-522-101

Detailed Description

Upgrade your PCB connectivity with our 745-009-522-101 Press-fit Card Edge Connector. Designed for high-performance applications, this black connector features a single row with 9 positions, ensuring reliable power and signal transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the Copper Alloy contacts provide optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for harsh environments. Trust in our connector to deliver superior performance and longevity, meeting the demands of your advanced electronic systems. Elevate your connectivity with this essential component, available now in our extensive range of PCB connectors.