745-009-522-106

Heilind Number:EDA745-009-522-106
Manufacturer:EDAC
Manufacturer Number:745-009-522-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-009-522-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-009-522-106

Detailed Description

Introducing our 745-009-522-106 Press-fit Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 9 positions, it offers efficient signal transmission in a compact design. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for use in a variety of environments. Whether you're in the automotive, aerospace, or industrial sector, this connector is a must-have for your board to board PCB connections. Trust in its quality and performance to elevate your electronic assemblies to the next level.