745-009-540-101

Heilind Number:EDA745-009-540-101
Manufacturer:EDAC
Manufacturer Number:745-009-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-009-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-009-540-101

Detailed Description

Introducing our 745-009-540-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless PCB connectivity. Designed for high-performance applications, this connector boasts a robust construction with a housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 9 positions, it offers convenient and efficient board-to-board connectivity. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic assembly needs. Trust in its straight mount orientation and black color finish to seamlessly integrate into your design, delivering reliable power transmission at up to 3A. Elevate your PCB connectivity with the 745-009-540-101, a standout in our diverse lineup of high-quality connectors.