745-009-541-101

Heilind Number:EDA745-009-541-101
Manufacturer:EDAC
Manufacturer Number:745-009-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-009-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-009-541-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless integration in electronic devices. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable connectivity in even the most demanding environments. Engineered for efficiency, it features a single row design with 9 copper alloy contact positions, each capable of handling up to 3A of current. The precise .1 inch pitch and .2 inch row spacing make for easy installation on PCBs, while the straight mount orientation allows for streamlined assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the perfect choice for applications requiring secure and high-speed board-to-board connections. Trust in its quality and performance for your next project.