745-009-541-106

Heilind Number:EDA745-009-541-106
Manufacturer:EDAC
Manufacturer Number:745-009-541-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-009-541-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-009-541-106

Detailed Description

Introducing our 745-009-541-106 Press-fit Card Edge Connector, a durable and high-performance solution for seamless board-to-board PCB connectivity. Designed with precision and reliability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and performance. With a single row configuration and nine positions, it offers ample connectivity options for your electronic devices. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .1 inches and row spacing of .2 inches, this connector enables precise and secure connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in various environments. Trust in the 745-009-541-106 for all your PCB connectivity needs. Available now in our comprehensive range of products for electronic assembly.