| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 745-010-520-206 |
| Color: | Black |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA745-010-520-206 |
745-010-520-206
| Heilind Number: | EDA745-010-520-206 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 745-010-520-206 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connections with this Press-fit Card Edge Connector in sleek black. Designed for reliability, it features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability even in challenging environments. With two rows of ten positions each, it offers ample connectivity options for your applications. The contact material, Copper Alloy, guarantees excellent conductivity, while the straight mount orientation facilitates seamless installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic setups.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/15/2013 | ECN20130315-02 - Process Improvement. The contacts are able to be stamped on a .100" pitch strip from the previous .125" pitch. | Download | |||

