745-010-522-101

Heilind Number:EDA745-010-522-101
Manufacturer:EDAC
Manufacturer Number:745-010-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-010-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-010-522-101

Detailed Description

Introducing our 745-010-522-101 Press-fit Card Edge Connector, designed for seamless integration in your electronic assemblies. This sleek and reliable connector, featuring a striking black housing made of UL 94V-0 Thermoplastic Polyester, is engineered for optimal performance. With a single row configuration and 10 positions, it ensures efficient board-to-board connectivity. The high-quality Copper Alloy contacts provide superior conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding industrial applications. Trust in its 3A amperage rating and straight mount orientation for secure and durable connections. Elevate your PCB designs with this essential component from our extensive range of connectors.