745-010-522-201

Heilind Number:EDA745-010-522-201
Manufacturer:EDAC
Manufacturer Number:745-010-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-010-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-010-522-201

Detailed Description

Enhance connectivity in your electronic devices with our Press-fit Card Edge Connector. Designed for seamless integration on PCBs, this connector ensures reliable data transmission. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, it guarantees both performance and longevity. Its two rows of Copper Alloy contacts, featuring a .1-inch pitch and .2-inch row spacing, provide secure connections for up to 10 positions. Ideal for board-to-board applications, its straight mount orientation simplifies installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project.