745-010-525-101

Heilind Number:EDA745-010-525-101
Manufacturer:EDAC
Manufacturer Number:745-010-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-010-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-010-525-101

Detailed Description

Introducing the 745-010-525-101 Press-fit Card Edge Connector, an essential component for seamless connectivity in your electronic devices. Designed for high-performance applications, this black connector offers reliable power transmission with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in use. Featuring a single row design with 10 positions and a pitch of .1 inches, it allows for efficient board-to-board connections. The copper alloy contacts guarantee optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your PCB assembly needs. Trust in its quality and precision engineering to keep your devices running smoothly. Explore more in our extensive range of connectors under the Card Edge Connectors category.